Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-8040S-560M-T
Order Code4142899
Product RangeASPI-8040S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.233 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€233.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-8040S-560M-T
Order Code4142899
Product RangeASPI-8040S Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)1.45A
Inductor ConstructionShielded
Saturation Current (Isat)1.55A
Product RangeASPI-8040S Series
Inductor Case / Package-
DC Resistance Max0.148ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.2mm
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
ASPI-8040S Series
DC Resistance Max
0.148ohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
1.45A
Saturation Current (Isat)
1.55A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0885
Product traceability