Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-8040HS-100M-T
Order Code3780785
Product RangeASPI-8040HS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.360 |
10+ | €1.160 |
50+ | €1.020 |
200+ | €0.822 |
400+ | €0.759 |
800+ | €0.653 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-8040HS-100M-T
Order Code3780785
Product RangeASPI-8040HS Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeASPI-8040HS Series
Inductor Case / Package-
Power Inductor Case8.2mm x 8.6mm x 3.8mm
DC Resistance Max0.0599ohm
Inductance Tolerance± 20%
Product Length8.2mm
Product Width8.6mm
Product Height3.8mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ASPI-8040HS Series
Power Inductor Case
8.2mm x 8.6mm x 3.8mm
Inductance Tolerance
± 20%
Product Width
8.6mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
5.2A
Saturation Current (Isat)
9A
Inductor Case / Package
-
DC Resistance Max
0.0599ohm
Product Length
8.2mm
Product Height
3.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability