Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-6045S-270M-T
Order Code4142882
Product RangeASPI-6045S Series
Technical Datasheet
3,009 In Stock
1,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.361 |
50+ | €0.300 |
100+ | €0.245 |
250+ | €0.224 |
500+ | €0.203 |
1500+ | €0.182 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-6045S-270M-T
Order Code4142882
Product RangeASPI-6045S Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)1.65A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Product RangeASPI-6045S Series
Inductor Case / Package-
DC Resistance Max0.102ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Product Range
ASPI-6045S Series
DC Resistance Max
0.102ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
1.65A
Saturation Current (Isat)
1.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053
Product traceability