Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-4020S-4R7M-T
Order Code4142865
Product RangeASPI-4020S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.146 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€438.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-4020S-4R7M-T
Order Code4142865
Product RangeASPI-4020S Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.34A
Inductor ConstructionShielded
Saturation Current (Isat)2.35A
Product RangeASPI-4020S Series
Inductor Case / Package-
DC Resistance Max0.075ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
ASPI-4020S Series
DC Resistance Max
0.075ohm
Product Length
4mm
Product Height
2mm
RMS Current (Irms)
1.34A
Saturation Current (Isat)
2.35A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01105
Product traceability