Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-0425-221M-T3
Order Code3227503
Product RangeASPI-0425 Series
Technical Datasheet
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.387 |
50+ | €0.342 |
250+ | €0.300 |
500+ | €0.284 |
1500+ | €0.268 |
3000+ | €0.249 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0425-221M-T3
Order Code3227503
Product RangeASPI-0425 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)200mA
Inductor ConstructionShielded
Saturation Current (Isat)200mA
Product RangeASPI-0425 Series
Inductor Case / Package-
Power Inductor Case4mm x 4mm x 2.5mm
DC Resistance Max2.3ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.5mm
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
ASPI-0425 Series
Power Inductor Case
4mm x 4mm x 2.5mm
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
200mA
Saturation Current (Isat)
200mA
Inductor Case / Package
-
DC Resistance Max
2.3ohm
Product Length
4mm
Product Height
2.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000247
Product traceability