Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASMPM-0806-1R0M-T
Order Code2848284
Product RangeASMPM Series
Technical Datasheet
2,670 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.177 |
| 50+ | €0.170 |
| 250+ | €0.165 |
| 500+ | €0.159 |
| 1500+ | €0.148 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASMPM-0806-1R0M-T
Order Code2848284
Product RangeASMPM Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.07ohm
Self Resonant Frequency-
DC Current Rating2.6A
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style2mm x 1.6mm x 1mm
Product RangeASMPM Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case / Package
0806 [2016 Metric]
Product Range
ASMPM Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
0.07ohm
DC Current Rating
2.6A
Inductor Case Style
2mm x 1.6mm x 1mm
Inductance Tolerance
± 20%
Core Material
Ceramic
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability