Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASDTDV-25.000MHZ-XY-T
Order Code4230090
Product RangeASDTDV Series
Technical Datasheet
995 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.780 |
50+ | €1.450 |
100+ | €1.410 |
250+ | €1.400 |
500+ | €1.390 |
1000+ | €1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASDTDV-25.000MHZ-XY-T
Order Code4230090
Product RangeASDTDV Series
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -10ppm
Oscillator CaseSMD, 2.5mm x 2mm
Supply Voltage Nom3.63V
Product RangeASDTDV Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
25MHz
Oscillator Case
SMD, 2.5mm x 2mm
Product Range
ASDTDV Series
Operating Temperature Max
105°C
SVHC
No SVHC (07-Nov-2024)
Frequency Stability + / -
10ppm
Supply Voltage Nom
3.63V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability