Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASAAIG5-26.000MHZ-Y-T3
Order Code3974408
Product RangeASAAIG Series
Technical Datasheet
2,950 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.050 |
| 10+ | €0.774 |
| 25+ | €0.753 |
| 50+ | €0.731 |
| 100+ | €0.705 |
| 500+ | €0.693 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASAAIG5-26.000MHZ-Y-T3
Order Code3974408
Product RangeASAAIG Series
Technical Datasheet
Frequency Nom26MHz
Frequency Stability + / -30ppm
Oscillator CaseSMD, 2mm x 1.6mm
Supply Voltage Nom3.3V
Product RangeASAAIG Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
26MHz
Oscillator Case
SMD, 2mm x 1.6mm
Product Range
ASAAIG Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
30ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability