Print Page
Image is for illustrative purposes only. Please refer to product description.
871 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.970 |
5+ | €5.320 |
10+ | €4.670 |
50+ | €4.320 |
100+ | €4.230 |
250+ | €4.150 |
Price for:Each
Minimum: 1
Multiple: 1
€5.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAPKD1507G2-0100S
Order Code3924367
Technical Datasheet
Antenna TypePatch
Frequency Min1.59806GHz
Frequency Max1.60538GHz
Antenna MountingCable / I-Pex Connector
Gain1dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.60538GHz
Gain
1dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (25-Jun-2025)
Frequency Min
1.59806GHz
Antenna Mounting
Cable / I-Pex Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability