Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.180 |
| 5+ | €15.350 |
| 10+ | €14.520 |
| 50+ | €14.010 |
| 100+ | €13.080 |
| 250+ | €12.820 |
Price for:Each
Minimum: 1
Multiple: 1
€16.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAPAKM3513-SGL2
Order Code3501684
Technical Datasheet
Antenna TypePatch
Frequency Min-
Frequency Max1.57542GHz
Antenna MountingAdhesive
Gain3.1dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationLeft Hand Circular
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
APAKM3513-SGL2 is a GPS L1 + L2 stacked ceramic patch antenna. Application includes GPS L1 and L2 applications, remote technology monitoring, geofencing, navigation, surveying and mapping systems, logistics, UAVs and drones, transportation.
- Stacked patch for GPS L1 and L2, low VSWR
- Circular polarization, gain of 3.1dBi (L1), 1.2dBi (L2)
- 1575.42±1.023MHz typical operating frequency (L1), 2.0 VSWR
- 3.1dBi typical gain (L1), 5.0dB maximum axial ratio at 40°C (L1)
- 50 ohm impedance, 90% to 95%R.H. humidity
- 20ppm/deg.°C frequency temperature coefficient
- Operating temperature range from -40°C to +85°C
Technical Specifications
Antenna Type
Patch
Frequency Max
1.57542GHz
Gain
3.1dBi
Input Power
-
Antenna Polarisation
Left Hand Circular
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability