Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerABRACON
Manufacturer Part NoAPAE1575R1540AZDB2F-T.
Order Code3218368
Technical Datasheet
Antenna TypePatch
Frequency Min1.574397GHz
Frequency Max1.576443GHz
Antenna MountingAdhesive
Gain1.2dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.576443GHz
Gain
1.2dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (14-Jun-2023)
Frequency Min
1.574397GHz
Antenna Mounting
Adhesive
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005394
Product traceability