Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAOTA-B322512QR10MT
Order Code4566316
Product RangeAOTA-B322512Q Series
Technical Datasheet
2,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.381 |
50+ | €0.301 |
250+ | €0.230 |
500+ | €0.203 |
1000+ | €0.175 |
2000+ | €0.172 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOTA-B322512QR10MT
Order Code4566316
Product RangeAOTA-B322512Q Series
Technical Datasheet
Inductance0.1µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeAOTA-B322512Q Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max9000µohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
0.1µH
Inductor Construction
Shielded
Product Range
AOTA-B322512Q Series
DC Resistance Max
9000µohm
Product Length
3.2mm
Product Height
1.2mm
RMS Current (Irms)
11A
Saturation Current (Isat)
14A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability