Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMSLA-1280-R22K-T
Order Code3890110
Product RangeAMSLA-1280 Series
Technical Datasheet
966 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.990 |
10+ | €2.560 |
50+ | €2.200 |
100+ | €1.900 |
200+ | €1.780 |
500+ | €1.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMSLA-1280-R22K-T
Order Code3890110
Product RangeAMSLA-1280 Series
Technical Datasheet
Inductance0.22µH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)54A
Product RangeAMSLA-1280 Series
Inductor Case / Package-
Power Inductor Case12mm x 8mm x 7mm
DC Resistance Max310µohm
Inductance Tolerance± 10%
Product Length12mm
Product Width8mm
Product Height7mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
0.22µH
Inductor Construction
Shielded
Product Range
AMSLA-1280 Series
Power Inductor Case
12mm x 8mm x 7mm
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
50A
Saturation Current (Isat)
54A
Inductor Case / Package
-
DC Resistance Max
310µohm
Product Length
12mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability