Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMDLA4530Q-2R2MT
Order Code3490702
Product RangeAMDLA4530Q Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.646 |
| 50+ | €0.522 |
| 100+ | €0.425 |
| 250+ | €0.385 |
| 500+ | €0.344 |
| 1000+ | €0.304 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMDLA4530Q-2R2MT
Order Code3490702
Product RangeAMDLA4530Q Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)5.7A
Power Inductor Case4.9mm x 4.7mm x 2.8mm
Product RangeAMDLA4530Q Series
DC Resistance Max0.0276ohm
Inductance Tolerance± 20%
Product Length4.9mm
Product Width4.7mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
4.9mm x 4.7mm x 2.8mm
DC Resistance Max
0.0276ohm
Product Length
4.9mm
Product Height
2.8mm
RMS Current (Irms)
6A
Saturation Current (Isat)
5.7A
Product Range
AMDLA4530Q Series
Inductance Tolerance
± 20%
Product Width
4.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability