Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMDLA4530Q-1R0MT
Order Code3490700
Product RangeAMDLA4530Q Series
Technical Datasheet
985 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.770 |
| 50+ | €0.620 |
| 100+ | €0.517 |
| 250+ | €0.460 |
| 500+ | €0.451 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMDLA4530Q-1R0MT
Order Code3490700
Product RangeAMDLA4530Q Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeAMDLA4530Q Series
Power Inductor Case4.9mm x 4.7mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.0138ohm
Inductance Tolerance± 20%
Product Length4.9mm
Product Width4.7mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
AMDLA4530Q Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
8.5A
Saturation Current (Isat)
8.5A
Power Inductor Case
4.9mm x 4.7mm x 2.8mm
DC Resistance Max
0.0138ohm
Product Length
4.9mm
Product Height
2.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability