Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMDLA4020Q-R68MT
Order Code3490698
Product RangeAMDLA4020Q Series
Technical Datasheet
2,830 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.473 |
50+ | €0.405 |
250+ | €0.348 |
500+ | €0.327 |
1500+ | €0.307 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMDLA4020Q-R68MT
Order Code3490698
Product RangeAMDLA4020Q Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Power Inductor Case4.4mm x 4mm x 1.8mm
Product RangeAMDLA4020Q Series
Inductor Case / Package-
DC Resistance Max0.016ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4mm
Product Height1.8mm
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Power Inductor Case
4.4mm x 4mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
9A
Saturation Current (Isat)
12A
Product Range
AMDLA4020Q Series
DC Resistance Max
0.016ohm
Product Length
4.4mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability