Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMDLA4020Q-4R7MT
Order Code3490694
Product RangeAMDLA4020Q Series
Technical Datasheet
3,086 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.551 |
50+ | €0.448 |
250+ | €0.387 |
500+ | €0.356 |
1500+ | €0.324 |
3000+ | €0.286 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMDLA4020Q-4R7MT
Order Code3490694
Product RangeAMDLA4020Q Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeAMDLA4020Q Series
Inductor Case / Package-
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4mm
Product Height1.8mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
AMDLA4020Q Series
DC Resistance Max
0.07ohm
Product Length
4.4mm
Product Height
1.8mm
RMS Current (Irms)
3A
Saturation Current (Isat)
4.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability