Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoALANS100X1-2F30LT
Order Code3225135
Product RangeALANS100X1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.690 |
10+ | €1.280 |
50+ | €1.140 |
100+ | €1.090 |
200+ | €1.030 |
600+ | €0.967 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoALANS100X1-2F30LT
Order Code3225135
Product RangeALANS100X1 Series
Technical Datasheet
Compatible With10/100 Base-TX
No. of Ports1 Port
Turns Ratio1CT:1CT
Inductance350µH
Isolation Voltage2.5kV
Transformer MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeALANS100X1 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
ALANS100X1-2F30LT is an ALANS100X1 10/100 BASE-TX single port SMD LAN transformer module. Application includes fast Ethernet, servers, switches and routers, IP cameras, surveillance, and phone, access points, industrial computers and robotics, networking and communications, broadcast video, set top box.
- Meets IEEE 802.3u standards
- Compatible with 10 BASE-T and 100 BASE-TX
- High performance magnetics for EMI suppression and common mode noise rejection
- Multiple schematic and pinout options with 1.27mm pin pitch
- 1CT:1CT TX and RX transformers
- F30 16 pin package, 0.9ohm maximum DC resistance (primary)
- 0.8dB maximum insertion loss (0.1 to 100MHz, 25°C), 18dB minimum return loss (1 to 40MHz, 25°C)
- 40dB minimum crosstalk (30MHz, 25°C), 40dB minimum CMRR (30MHz, 25°C)
- 47dB minimum DCMR (30MHz, 25°C), 350µH minimum inductance (at 100KHz, 0.1V, 8mA DC bias)
- Operating temperature range from -55°C to +125°C, dimension is 12.8 x 6.9 x 5.6mm
Technical Specifications
Compatible With
10/100 Base-TX
Turns Ratio
1CT:1CT
Isolation Voltage
2.5kV
Operating Temperature Min
-55°C
Product Range
ALANS100X1 Series
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability