Print Page
Image is for illustrative purposes only. Please refer to product description.
9,760 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.152 |
500+ | €0.143 |
2500+ | €0.0988 |
5000+ | €0.0912 |
10000+ | €0.0836 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 10
€20.20 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Inductance
270nH
Saturation Current (Isat)
450mA
Product Length
1mm
Product Height
0.5mm
RMS Current (Irms)
350mA
DC Resistance Max
0.65ohm
Product Width
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability