Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAIMC-06UHQ-16NH-T
Order Code4631910
Product RangeAIMC-06UHQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 15000+ | €0.0307 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
€460.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIMC-06UHQ-16NH-T
Order Code4631910
Product RangeAIMC-06UHQ Series
Technical Datasheet
Inductance16nH
DC Resistance Max0.8ohm
Self Resonant Frequency3.5GHz
DC Current Rating250mA
Inductor Case / Package0201 [0603 Metric]
Product RangeAIMC-06UHQ Series
Inductance Tolerance± 3%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
16nH
Self Resonant Frequency
3.5GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 3%
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.8ohm
DC Current Rating
250mA
Product Range
AIMC-06UHQ Series
Inductor Construction
Shielded
Product Length
0.6mm
Product Height
0.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01813
Product traceability