Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €24.100 |
Price for:Each
Minimum: 100
Multiple: 100
€2,410.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAEACMK0660746-SG4
Order Code4141224
Technical Datasheet
Antenna TypeBeiDou / Galileo / Glonass / GPS
Frequency Min1.561GHz
Frequency Max1.602GHz
Antenna MountingScrew
Gain5dBi
VSWR1.5
Input Power-
Input Impedance50kohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Antenna Type
BeiDou / Galileo / Glonass / GPS
Frequency Max
1.602GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (15-Jan-2018)
Frequency Min
1.561GHz
Antenna Mounting
Screw
VSWR
1.5
Input Impedance
50kohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1186
Product traceability