Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €39.570 |
5+ | €34.620 |
10+ | €28.690 |
50+ | €25.720 |
100+ | €23.740 |
Price for:Each
Minimum: 1
Multiple: 1
€39.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
AEACBA059015-C3GSW is a AEAC series, GPS/GSM/Wi-Fi combinational antenna. Typical applications include telematics, smart meter, transportation, remote monitoring, IoT and M2M applications.
- Active GPS with integrated LNA
- 2G/3G band support and 2.4GHz Wi-Fi
- Circular polarization and adhesive mounting
- 1575.42±1MHz (GPS), 824-960MHz/1710-2170MHz (GSM) and 2400 to 2483.5MHz (Wi-Fi) frequency range
- 1.5 VSWR (GPS), 2 VSWR (GSM) and 2 VSWR WI-FI
- 2.2 to 5VDC LNA supply voltage and 5 to 15mA LAN current consumption (GPS antenna)
- RHCP polarization model (GPS antenna) and linear polarization (GSM and Wi-Fi antenna)
- 50 ohm/2dBi GSM, 50 ohm/2dBic GPS and 50 ohm/3dBi (Wi-Fi) impedance/ gain
- SMA male, RG174 cable type, adhesive mounting, ABS material
- 3dB max axial ratio, 28±2dB LNA gain, 16dB at CF-50MHz LNA Ex-band attenuation
Technical Specifications
Antenna Type
Combo
Frequency Max
2.4835GHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (15-Jan-2018)
Frequency Min
2.4GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability