Print Page
Image is for illustrative purposes only. Please refer to product description.
188 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.550 |
5+ | €6.160 |
10+ | €5.760 |
50+ | €5.520 |
100+ | €4.860 |
250+ | €4.650 |
Price for:Each
Minimum: 1
Multiple: 1
€6.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Antenna Type
Whip
Frequency Max
915MHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (15-Jan-2018)
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
Product traceability