Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoADCS-E02R7SA657Q
Order Code4685425
Product RangeADCS-E02R7S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €51.180 |
Price for:Pack of 50
Minimum: 100
Multiple: 100
€5,118.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoADCS-E02R7SA657Q
Order Code4685425
Product RangeADCS-E02R7S Series
Technical Datasheet
Capacitance650F
Voltage(DC)2.7V
Capacitor TerminalsScrew
Capacitance Tolerance-10%, +30%
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor MountingStud Mount - M16
ESR720µohm
Product Diameter60mm
Product Length55mm
Product Width-
Product Height-
Product RangeADCS-E02R7S Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
650F
Capacitor Terminals
Screw
Lead Spacing
-
Capacitor Case / Package
-
ESR
720µohm
Product Length
55mm
Product Height
-
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
-
Capacitor Mounting
Stud Mount - M16
Product Diameter
60mm
Product Width
-
Product Range
ADCS-E02R7S Series
Operating Temperature Max
65°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability