Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoADCR-X02R7SA335PT
Order Code4566123
Product RangeADCR-X02R7S Series
Technical Datasheet
1,489 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.420 |
50+ | €0.992 |
100+ | €0.731 |
250+ | €0.671 |
500+ | €0.611 |
1500+ | €0.525 |
Price for:Each
Minimum: 1
Multiple: 1
€1.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoADCR-X02R7SA335PT
Order Code4566123
Product RangeADCR-X02R7S Series
Technical Datasheet
Capacitance3.3F
Voltage(DC)2.7V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +50%
Lead Spacing2.5mm
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.18ohm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height22mm
Product RangeADCR-X02R7S Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
3.3F
Capacitor Terminals
Radial Leaded
Lead Spacing
2.5mm
Capacitor Case / Package
-
ESR
0.18ohm
Product Length
-
Product Height
22mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
-20%, +50%
Lifetime @ Temperature
-
Capacitor Mounting
Through Hole
Product Diameter
6.3mm
Product Width
-
Product Range
ADCR-X02R7S Series
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability