Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoADCR-X02R7SA205PT
Order Code4566122
Product RangeADCR-X02R7S Series
Technical Datasheet
4,942 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.290 |
| 50+ | €0.800 |
| 100+ | €0.648 |
| 250+ | €0.606 |
| 500+ | €0.563 |
| 1000+ | €0.478 |
Price for:Each
Minimum: 1
Multiple: 1
€1.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoADCR-X02R7SA205PT
Order Code4566122
Product RangeADCR-X02R7S Series
Technical Datasheet
Capacitance2F
Voltage(DC)2.7V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +50%
Lead Spacing3.5mm
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.18ohm
Product Diameter8mm
Product Length-
Product Width-
Product Height16mm
Product RangeADCR-X02R7S Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2F
Capacitor Terminals
Radial Leaded
Lead Spacing
3.5mm
Capacitor Case / Package
-
ESR
0.18ohm
Product Length
-
Product Height
16mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
-20%, +50%
Lifetime @ Temperature
-
Capacitor Mounting
Through Hole
Product Diameter
8mm
Product Width
-
Product Range
ADCR-X02R7S Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability