Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoADCN-S03R0SA157M
Order Code4566181
Product RangeADCN-S03R0S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
672+ | €6.400 |
Price for:Each
Minimum: 672
Multiple: 672
€4,300.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoADCN-S03R0SA157M
Order Code4566181
Product RangeADCN-S03R0S Series
Technical Datasheet
Capacitance150F
Voltage(DC)3V
Capacitor TerminalsSnap-In
Capacitance Tolerance± 20%
Lead Spacing10mm
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.0098ohm
Product Diameter25mm
Product Length-
Product Width-
Product Height50mm
Product RangeADCN-S03R0S Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
Technical Specifications
Capacitance
150F
Capacitor Terminals
Snap-In
Lead Spacing
10mm
Capacitor Case / Package
-
ESR
0.0098ohm
Product Length
-
Product Height
50mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Through Hole
Product Diameter
25mm
Product Width
-
Product Range
ADCN-S03R0S Series
Operating Temperature Max
65°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability