Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoADCM-S06R0SA505QB
Order Code4285291
Product RangeADCM-S06R0S Series
Technical Datasheet
79 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.780 |
5+ | €4.110 |
10+ | €3.430 |
25+ | €3.120 |
50+ | €2.810 |
120+ | €2.560 |
Price for:Each
Minimum: 1
Multiple: 1
€4.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoADCM-S06R0SA505QB
Order Code4285291
Product RangeADCM-S06R0S Series
Technical Datasheet
Capacitance5F
Voltage(DC)6V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-10%, +20%
Lead Spacing15.3mm
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.18ohm
Product Diameter-
Product Length20.5mm
Product Width10.5mm
Product Height27mm
Product RangeADCM-S06R0S Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
ADCM-S06R0SA505QB is an ADCM-S06R0S series 6V series-connected supercapacitor module. This high-performance supercapacitor utilizing the latest EDLC technology, with excellent energy and power density, ideal for applications requiring fast charging, long-lasting power, and operating in extreme temperatures. Typical applications include power assist circuits, power backup, micro energy storage, IoT energy harvesting, SSD applications, DDR power back up and RTC system power transfer to battery backup.
- Assembled type supercapacitor
- Series 2-cell configuration
- No balancing required
- High power density
- Minimal discharge rate, 72 hours at discharge<lt/>20%
- Excellent cycle life
- Operating temperature range from -40°C to +65°C
Technical Specifications
Capacitance
5F
Capacitor Terminals
Radial Leaded
Lead Spacing
15.3mm
Capacitor Case / Package
-
ESR
0.18ohm
Product Length
20.5mm
Product Height
27mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
6V
Capacitance Tolerance
-10%, +20%
Lifetime @ Temperature
-
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
10.5mm
Product Range
ADCM-S06R0S Series
Operating Temperature Max
65°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for ADCM-S06R0SA505QB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability