Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoADCM-S06R0SA155RB
Order Code4285290
Product RangeADCM-S06R0S Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.250 |
10+ | €2.350 |
25+ | €2.140 |
50+ | €1.930 |
100+ | €1.530 |
224+ | €1.520 |
Price for:Each
Minimum: 1
Multiple: 1
€3.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoADCM-S06R0SA155RB
Order Code4285290
Product RangeADCM-S06R0S Series
Technical Datasheet
Capacitance1.5F
Voltage(DC)6V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance0%, +40%
Lead Spacing12mm
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.42ohm
Product Diameter-
Product Length16.5mm
Product Width8.5mm
Product Height22mm
Product RangeADCM-S06R0S Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
Product Overview
ADCM-S06R0SA155RB is an ADCM-S06R0S series 6V series-connected supercapacitor module. This high-performance supercapacitor utilizing the latest EDLC technology, with excellent energy and power density, ideal for applications requiring fast charging, long-lasting power, and operating in extreme temperatures. Typical applications include power assist circuits, power backup, micro energy storage, IoT energy harvesting, SSD applications, DDR power back up and RTC system power transfer to battery backup.
- Assembled type supercapacitor
- Series 2-cell configuration
- No balancing required
- High power density
- Minimal discharge rate, 72 hours at discharge<lt/>20%
- Excellent cycle life
- Operating temperature range from -40°C to +65°C
Technical Specifications
Capacitance
1.5F
Capacitor Terminals
Radial Leaded
Lead Spacing
12mm
Capacitor Case / Package
-
ESR
0.42ohm
Product Length
16.5mm
Product Height
22mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
6V
Capacitance Tolerance
0%, +40%
Lifetime @ Temperature
-
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
8.5mm
Product Range
ADCM-S06R0S Series
Operating Temperature Max
65°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for ADCM-S06R0SA155RB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability