Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €57.070 |
5+ | €51.360 |
10+ | €50.330 |
Price for:Each
Minimum: 1
Multiple: 1
€57.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACR4006X-EVB
Order Code3773432
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeWireless Communication
Application Sub Type5G NR / 4G / LTE
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEvaluation Board ACR4006X
Product Range-
Product Overview
ACR4006X-EVB Evaluation boards are designed to provide a means to facilitate engineering evaluation of the ACR4006X chip antenna. With a typical operating frequency range of 600~960 MHz / 1710~2690 MHz / 3300~6000 MHz, the chip can be used for 5G NR/4G/LTE applications. To evaluate the performance of antenna, calibrate the Vector Network analyser (VNA) for the testing frequency band and connect the evaluation board to the calibrated port using the given SMA connector on the board.
- 120 x 45 mm size
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Wireless Communication
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
-
Application Sub Type
5G NR / 4G / LTE
Core Sub-Architecture
-
Kit Contents
Evaluation Board ACR4006X
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability