Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerABRACON
Manufacturer Part NoACR1004U
Order Code3874788
Technical Datasheet
Centre Frequency4.5GHz
Antenna Case Size10mm x 4mm x 1.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Centre Frequency
4.5GHz
SVHC
No SVHC (14-Jun-2023)
Antenna Case Size
10mm x 4mm x 1.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability