Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACMS-Q3225E-201-T
Order Code3994310
Product RangeACMS-Q3225E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €1.030 |
50+ | €0.773 |
250+ | €0.624 |
500+ | €0.590 |
1000+ | €0.555 |
2000+ | €0.509 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMS-Q3225E-201-T
Order Code3994310
Product RangeACMS-Q3225E Series
Technical Datasheet
DC Current Rating70mA
Inductance200µH
Product RangeACMS-Q3225E Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case3.2mm x 2.5mm x 2.2mm
Product Length3.2mm
Product Width2.2mm
Product Height2.5mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
70mA
Product Range
ACMS-Q3225E Series
Inductor Case / Package
-
Product Length
3.2mm
Product Height
2.5mm
SVHC
No SVHC (25-Jun-2025)
Inductance
200µH
Impedance
-
Common Mode Filter Case
3.2mm x 2.5mm x 2.2mm
Product Width
2.2mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability