Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACMP-Q1260-701-T
Order Code3994271
Product RangeACMP-Q1260 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | €1.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
€5,200.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMP-Q1260-701-T
Order Code3994271
Product RangeACMP-Q1260 Series
Technical Datasheet
DC Current Rating9A
Inductance-
Product RangeACMP-Q1260 Series
Impedance700ohm
Product Length12mm
Product Width11mm
Product Height6mm
QualificationAEC-Q200
Technical Specifications
DC Current Rating
9A
Product Range
ACMP-Q1260 Series
Product Length
12mm
Product Height
6mm
SVHC
No SVHC (27-Jun-2024)
Inductance
-
Impedance
700ohm
Product Width
11mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00184
Product traceability