Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACMP-9050-172-T
Order Code4034573
Product RangeACMP-9050 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
3500+ | €0.849 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
€2,971.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMP-9050-172-T
Order Code4034573
Product RangeACMP-9050 Series
Technical Datasheet
DC Current Rating4A
Inductance-
Product RangeACMP-9050 Series
Impedance1.7kohm
Common Mode Filter Case9mm x 7mm x 5mm
Product Length9mm
Product Width7mm
Product Height5mm
Qualification-
Technical Specifications
DC Current Rating
4A
Product Range
ACMP-9050 Series
Common Mode Filter Case
9mm x 7mm x 5mm
Product Width
7mm
Qualification
-
Inductance
-
Impedance
1.7kohm
Product Length
9mm
Product Height
5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
Product traceability