Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACMP-5045-152-T
Order Code4034637
Product RangeACMP-5045 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.604 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€1,812.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMP-5045-152-T
Order Code4034637
Product RangeACMP-5045 Series
Technical Datasheet
DC Current Rating1A
Inductance-
Product RangeACMP-5045 Series
Impedance1.5kohm
Common Mode Filter Case5mm x 4.8mm x 4.5mm
Product Length5mm
Product Width4.8mm
Product Height4.5mm
Qualification-
Technical Specifications
DC Current Rating
1A
Product Range
ACMP-5045 Series
Common Mode Filter Case
5mm x 4.8mm x 4.5mm
Product Width
4.8mm
Qualification
-
Inductance
-
Impedance
1.5kohm
Product Length
5mm
Product Height
4.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
Product traceability