Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACMP-4724-701-T
Order Code4034620
Product RangeACMP-4724 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.576 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€2,304.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMP-4724-701-T
Order Code4034620
Product RangeACMP-4724 Series
Technical Datasheet
DC Current Rating2.2A
Inductance-
Product RangeACMP-4724 Series
Impedance700ohm
Common Mode Filter Case4.7mm x 4.5mm x 2.4mm
Product Length4.7mm
Product Width4.5mm
Product Height2.4mm
Qualification-
Technical Specifications
DC Current Rating
2.2A
Product Range
ACMP-4724 Series
Common Mode Filter Case
4.7mm x 4.5mm x 2.4mm
Product Width
4.5mm
Qualification
-
Inductance
-
Impedance
700ohm
Product Length
4.7mm
Product Height
2.4mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
Product traceability