Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACMP-1264-701-T
Order Code4034589
Product RangeACMP-1264 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.849 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€2,122.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMP-1264-701-T
Order Code4034589
Product RangeACMP-1264 Series
Technical Datasheet
DC Current Rating8A
Inductance-
Product RangeACMP-1264 Series
Impedance700ohm
Common Mode Filter Case12mm x 10.8mm x 6.4mm
Product Length12mm
Product Width10.8mm
Product Height6.4mm
Qualification-
Technical Specifications
DC Current Rating
8A
Product Range
ACMP-1264 Series
Common Mode Filter Case
12mm x 10.8mm x 6.4mm
Product Width
10.8mm
Qualification
-
Inductance
-
Impedance
700ohm
Product Length
12mm
Product Height
6.4mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
Product traceability