Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACMP-1264-231-T
Order Code4034588
Product RangeACMP-1264 Series
Technical Datasheet
2,105 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.420 |
10+ | €1.250 |
50+ | €1.100 |
100+ | €1.010 |
200+ | €0.966 |
500+ | €0.906 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMP-1264-231-T
Order Code4034588
Product RangeACMP-1264 Series
Technical Datasheet
DC Current Rating10A
Inductance-
Product RangeACMP-1264 Series
Impedance230ohm
Common Mode Filter Case12mm x 10.8mm x 6.4mm
Inductor Case / Package-
Product Length12mm
Product Width10.8mm
Product Height6.4mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
10A
Product Range
ACMP-1264 Series
Common Mode Filter Case
12mm x 10.8mm x 6.4mm
Product Length
12mm
Product Height
6.4mm
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
230ohm
Inductor Case / Package
-
Product Width
10.8mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
Product traceability