Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACM31-601M-T
Order Code4142806
Product RangeACM-31 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€300.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACM31-601M-T
Order Code4142806
Product RangeACM-31 Series
Technical Datasheet
DC Current Rating260mA
Inductance-
Product RangeACM-31 Series
Impedance600ohm
Inductor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.8mm
Qualification-
Technical Specifications
DC Current Rating
260mA
Product Range
ACM-31 Series
Inductor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Qualification
-
Inductance
-
Impedance
600ohm
Product Length
3.2mm
Product Height
1.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001415
Product traceability