Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACM-0603-251-T
Order Code4142802
Product RangeACM-0603 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.419 |
50+ | €0.300 |
250+ | €0.247 |
500+ | €0.239 |
1000+ | €0.231 |
2000+ | €0.206 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACM-0603-251-T
Order Code4142802
Product RangeACM-0603 Series
Technical Datasheet
DC Current Rating400mA
Inductance-
Product RangeACM-0603 Series
Impedance250ohm
Inductor Case / Package0603 [1608 Metric]
Product Length1.6mm
Product Width0.85mm
Product Height1.1mm
Qualification-
Technical Specifications
DC Current Rating
400mA
Product Range
ACM-0603 Series
Inductor Case / Package
0603 [1608 Metric]
Product Width
0.85mm
Qualification
-
Inductance
-
Impedance
250ohm
Product Length
1.6mm
Product Height
1.1mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00055
Product traceability