Print Page
27,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.582 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€1,746.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS06-32.768KHZ-9-1-T
Order Code2673018
Product RangeABS06
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 2mm x 1.2mm
Frequency Stability + / --
Load Capacitance9pF
Frequency Tolerance + / -10ppm
Product RangeABS06
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ABS06-32.768KHZ-9-1-T is a 2 x 1.2 x 0.6mm 10ppm surface-mount low profile Crystal features ceramic offers excellent environmental and heat resistance ideal for high density circuit boards. The ABS06 series crystal for use with the wireless communications, PDA and palm pilots, wide range in communication, measuring equipment and industrial applications.
- Flexural (tuning fork) operation mode
- 90kΩ Maximum equivalent series resistance
- 0.5µW Maximum drive level
- 500MΩ at 100VDC Minimum insulation resistance
Applications
Clock & Timing, Communications & Networking, Test & Measurement, Commercial, Industrial, Wireless
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 2mm x 1.2mm
Load Capacitance
9pF
Product Range
ABS06
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
Product traceability