Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABS05W-32.768KHZ-J-2-T
Order Code2850126
Product RangeABS05W Series
Technical Datasheet
9,910 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.880 |
100+ | €1.630 |
500+ | €1.480 |
1000+ | €1.350 |
2500+ | €1.300 |
5000+ | €1.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€18.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS05W-32.768KHZ-J-2-T
Order Code2850126
Product RangeABS05W Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 1.6mm x 1mm
Frequency Stability + / --
Load Capacitance4pF
Frequency Tolerance + / -20ppm
Product RangeABS05W Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
ABS05W-32.768KHz-J-2-T is an ABS05W series 32.768KHz IoT-optimized SMD crystal. It is an exceptionally low plating load of 4.0pF, ideal for wearables, wireless modules, IoT applications, Bluetooth/Bluetooth low energy, machine-to-machine (M2M) connectivity, ultra low power MCU, near field communication, ISM band applications, ultra low power, energy saving MCU applications.
- Simultaneously optimized for ESR over extended operating temperature range
- Seam sealed package for long term reliability
- Frequency is 32.768KHz (typ), frequency tolerance is ±20ppm at +25°C
- Load capacitance is 4pF (typ)
- Operating temperature range from -40°C to +105°C
- Miniature 0.06inch x 0.039inch x 0.01inch SMD package, ideally suited for space constrained designs
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 1.6mm x 1mm
Load Capacitance
4pF
Product Range
ABS05W Series
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability