Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.100 |
| 10+ | €3.540 |
| 25+ | €3.370 |
| 50+ | €3.200 |
| 100+ | €3.060 |
| 500+ | €2.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS04W-32.768KHZ-4-D2-T5
Order Code2920078
Product RangeABS04W
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 1.2mm x 1mm
Frequency Stability + / -1ppm
Load Capacitance4pF
Frequency Tolerance + / -10ppm
Product RangeABS04W
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
ABS04W-32.768KHz-4-D2-T5 is an ABS04W series IoT optimized SMD crystal. Application includes wearables, wireless modules, internet of things (IoT), Bluetooth / Bluetooth low energy (BLE), machine-to-machine (M2M) connectivity, ultra-low power MCU’s, SoC’s, transceivers, near field communication, ISM band applications.
- 4pF load capacitance, ±20ppm frequency tolerance
- Industry’s smallest tuning fork crystal
- Simultaneously optimized for low plating load and ESR over extended temperature range
- Enhanced performance for start-up time and power savings with low energy SoC’s
- Low profile ideal for height constraint designs, 500Mohm insulation resistance at 100VDC ± 15V
- 32.768KHz typical frequency
- Typical temperature coefficient is -0.03ppm/T², 4.0pF typical load capacitance
- <lt/>75Kohm typical equivalent series resistance at +25±3°C, 1.5pF typical shunt capacitance
- Operating temperature range from -40°C to +85°C
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
1ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 1.2mm x 1mm
Load Capacitance
4pF
Product Range
ABS04W
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability