Print Page
625 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.421 |
10+ | €0.366 |
50+ | €0.332 |
200+ | €0.319 |
500+ | €0.289 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-26.000MHZ-10-D-1-G-T
Order Code3228336
Product RangeABM8
Technical Datasheet
Frequency Nom26MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -15ppm
Load Capacitance10pF
Frequency Tolerance + / -10ppm
Product RangeABM8
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
26MHz
Frequency Stability + / -
15ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
10pF
Product Range
ABM8
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability