Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM3B-16.384MHZ-10-1-U-T
Order Code4327348
Product RangeABM3B Series
Technical Datasheet
976 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.693 |
10+ | €0.602 |
25+ | €0.566 |
50+ | €0.529 |
100+ | €0.518 |
500+ | €0.466 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3B-16.384MHZ-10-1-U-T
Order Code4327348
Product RangeABM3B Series
Technical Datasheet
Frequency Nom16.384MHz
Crystal CaseSMD, 5mm x 3.2mm
Frequency Stability + / -10ppm
Load Capacitance10pF
Frequency Tolerance + / -10ppm
Product RangeABM3B Series
Operating Temperature Min10°C
Operating Temperature Max60°C
Technical Specifications
Frequency Nom
16.384MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
10°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 5mm x 3.2mm
Load Capacitance
10pF
Product Range
ABM3B Series
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability