Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM3AIG-20.000MHZ-8-1R-T
Order Code3501635RL
Product RangeABM3AIG Series
Technical Datasheet
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3AIG-20.000MHZ-8-1R-T
Order Code3501635RL
Product RangeABM3AIG Series
Technical Datasheet
Frequency Nom20MHz
Crystal CaseSMD, 5mm x 3.2mm
Frequency Stability + / -150ppm
Load Capacitance8pF
Frequency Tolerance + / -10ppm
Product RangeABM3AIG Series
Operating Temperature Min-40°C
Operating Temperature Max150°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
20MHz
Frequency Stability + / -
150ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Crystal Case
SMD, 5mm x 3.2mm
Load Capacitance
8pF
Product Range
ABM3AIG Series
Operating Temperature Max
150°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001