Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM13W-37.4000MHZ-5-DH7G-T5
Order Code2920085
Product RangeABM13W Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.380 |
10+ | €2.090 |
25+ | €2.070 |
50+ | €2.050 |
100+ | €2.030 |
500+ | €1.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM13W-37.4000MHZ-5-DH7G-T5
Order Code2920085
Product RangeABM13W Series
Technical Datasheet
Frequency Nom37.4MHz
Crystal CaseSMD, 1.2mm x 1mm
Frequency Stability + / -15ppm
Load Capacitance5pF
Frequency Tolerance + / -7ppm
Product RangeABM13W Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
ABM13W-37.4000MHZ-5-DH7G-T5 is an ABM13W series IoT optimized ultra-miniature quartz MHz crystal. Typical applications include wearables, wireless modules, Internet of Things (IoT), Bluetooth / Bluetooth Low Energy (BLE), Machine-to-Machine (M2M) connectivity, ultra-low power MCU's, SoC's, transceivers, near field communication and ISM band applications.
- World's smallest At-Cut MHz crystal (1.20 x 1.00 x 0.33mm package)
- Ideally suited for space constraint applications
- Simultaneously optimized for low plating load and ESR over extended temperature range
- Enhanced performance for start-up time and power savings with low energy SoC's
- Low profile ideal for height constraint designs
- 5pF load capacitance, fundamental operation mode
- 37.4MHz frequency
- Tolerance is ±7ppm, frequency stability is ±10ppm
- Operating temperature range from -40°C to +85°C
- 50 ohm equivalent series resistance (R1) (over -40°C to +125°C) at 5pF plating load
Technical Specifications
Frequency Nom
37.4MHz
Frequency Stability + / -
15ppm
Frequency Tolerance + / -
7ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 1.2mm x 1mm
Load Capacitance
5pF
Product Range
ABM13W Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability