Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABLS2-25.000MHZ-D4YF-T.
Order Code1871557
Product RangeABLS2 Series
Technical Datasheet
430 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.314 |
10+ | €0.279 |
25+ | €0.263 |
50+ | €0.246 |
100+ | €0.234 |
250+ | €0.230 |
500+ | €0.225 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS2-25.000MHZ-D4YF-T.
Order Code1871557
Product RangeABLS2 Series
Technical Datasheet
Frequency Nom25MHz
Crystal CaseSMD, 11.4mm x 4.7mm
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeABLS2 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Frequency Nom
25MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
Crystal Case
SMD, 11.4mm x 4.7mm
Load Capacitance
18pF
Product Range
ABLS2 Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ABLS2-25.000MHZ-D4YF-T.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000881