Print Page
803 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.240 |
| 10+ | €0.217 |
| 100+ | €0.207 |
| 500+ | €0.202 |
| 1000+ | €0.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-12.288MHZ-20-B-3-H-T
Order Code3228379
Product RangeABLS
Technical Datasheet
Frequency Nom12.288MHz
Crystal CaseSMD, 11.5mm x 4.7mm
Frequency Stability + / -35ppm
Load Capacitance20pF
Frequency Tolerance + / -25ppm
Product RangeABLS
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
12.288MHz
Frequency Stability + / -
35ppm
Frequency Tolerance + / -
25ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 11.5mm x 4.7mm
Load Capacitance
20pF
Product Range
ABLS
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001