Print Page
517 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.239 |
10+ | €0.223 |
100+ | €0.192 |
500+ | €0.176 |
1000+ | €0.157 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-12.000MHZ-32-B-4-Y-T
Order Code3228377
Product RangeABLS
Technical Datasheet
Frequency Nom12MHz
Crystal CaseSMD, 11.5mm x 4.7mm
Frequency Stability + / -30ppm
Load Capacitance32pF
Frequency Tolerance + / -30ppm
Product RangeABLS
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Frequency Nom
12MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 11.5mm x 4.7mm
Load Capacitance
32pF
Product Range
ABLS
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability